Kyocera SA102A101KARC technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101KARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.