This 100pF ceramic capacitor from Kyocera features a C0G dielectric and a maximum operating temperature of 125°C. It has a voltage rating of 200V and is available in a package quantity of 7500. The capacitor is designed for through hole mount and has a tolerance of 20%. It is RoHS compliant and part of the SpinGuard SA series.
Checking distributor stock and pricing after the page loads.
Kyocera SA102A101MAA technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.