
This is a ceramic capacitor from Kyocera with a capacitance of 100pF, a DC rated voltage of 200V, and a tolerance of 20%. It has a dipped package and is mounted through a hole. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera SA102A101MAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | C0G |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.