
The Kyocera SA102A150JAA is a 200V ceramic capacitor with a capacitance of 15pF. It features a dipped axial package with a diameter of 2.54mm and a length of 4.32mm. The capacitor is rated for operation between -55°C and 125°C. It is RoHS compliant and available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA102A150JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A150JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.