
Axial ceramic capacitor with 22pF capacitance and 200V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range. Constructed with axial leads, 0.445mm diameter, and a 25.4mm lead pitch, suitable for through-hole PCB mounting. Offers 5% tolerance and a dissipation factor of 0.15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA102A220JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A220JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.