
The Kyocera SA102A330JAA is a 33pF axial ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a C0G dielectric and features a lead-free termination. This capacitor is suitable for use in a variety of applications and is compliant with RoHS regulations. The SA102A330JAA is packaged in a tape and reel format with 7500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA102A330JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A330JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.