This Kyocera SpinGuard SA102A680JAR is a 200V axial ceramic capacitor with a capacitance of 68pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 7500 units per package. It is available in a 2.54mm diameter package with a 4.32mm length and 25.4mm lead length.
Kyocera SA102A680JAR technical specifications.
| Capacitance | 68pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A680JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.