
Kyocera's SA102C561KAA is a ceramic capacitor with a capacitance of 560pF and a voltage rating of 200V. It features an axial package with a diameter of 2.54mm and a lead length of 25.4mm. The capacitor is designed for through-hole mounting and has a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera SA102C561KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA102C561KAA technical specifications.
| Capacitance | 560pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102C561KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.