
The Kyocera SA102C682KAR is a ceramic capacitor with a capacitance of 6.8nF and a voltage rating of 200V. It features an axial package with a diameter of 2.54mm and a length of 0.17inch. The capacitor is designed for through-hole mounting and has a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera SA102C682KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA102C682KAR technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102C682KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.