
Axial ceramic capacitor with 10nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a dipped package construction. Designed for through-hole PCB mounting with axial termination and a 2.54mm diameter. Operating temperature range from -55°C to 125°C, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA105C103KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Size | 4.32mm |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C103KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
