The Kyocera SA105C104KAA is a 100nF ceramic capacitor with a voltage rating of 50V. It features a dipped axial lead construction and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The SA105C104KAA is part of the SpinGuard SA series and is available in quantities of 7500 per reel.
Kyocera SA105C104KAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C104KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.