This 47nF ceramic capacitor from Kyocera features a 50V voltage rating and X7R dielectric. It has a dipped axial construction and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SA105C473KAR technical specifications.
| Capacitance | 47nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C473KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.