
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.01uF 20% Z5U
Kyocera SA105E103MARC technical specifications.
| Capacitance | 10nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Series | SA |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.