
Axial ceramic capacitor with 100nF capacitance and 50V DC rating. Features Z5U dielectric material and a 20% tolerance. Designed for through-hole PCB mounting with axial leads measuring 0.445mm in diameter and 25.4mm in length. Operating temperature range is 10°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA105E104MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA105E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E104MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.