
The Kyocera SA105E104ZAA is a 100nF axial ceramic capacitor with a voltage rating of 50V. It features a Z5U dielectric and is constructed with an axial design. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It is available in a tape and reel packaging with 7500 units per package. The component is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA105E104ZAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Z5U |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E104ZAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
