The Kyocera SA111E104MAR is a 100V 100nF 20% Z5U axial lead-free ceramic capacitor. It features an axial construction with a Z5U dielectric and a lead-free termination. The capacitor is available in a tape and reel packaging with a package quantity of one. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The Kyocera SA111E104MAR is RoHS compliant but not Reach SVHC compliant.
Kyocera SA111E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Z5U |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA111E104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.