The Kyocera SA115C104KAA is a 100nF ceramic capacitor with a 50V voltage rating, packaged in an axial configuration with a straight lead style. It has a tolerance of 20% and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 5000 units per reel. It is constructed with an X7R dielectric material and has a maximum operating temperature of 125°C.
Kyocera SA115C104KAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA115C104KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.