
The Kyocera SA115E224ZAR is a 220nF axial ceramic capacitor with a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is designed for through hole mounting and is available in a tape and reel packaging format with 5000 units per package. The SA115E224ZAR is constructed with a Z5U dielectric and has a tolerance of 80%. It is RoHS compliant and part of the SpinGuard SA series.
Kyocera SA115E224ZAR technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Z5U |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA115E224ZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.