Kyocera SA115E334ZAA technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 3.05mm |
| Dielectric | Z5U |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Length | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA115E334ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.