This Kyocera SpinGuard SA series ceramic capacitor has a capacitance of 1nF and a voltage rating of 100V. It is available in an axial package with a length of 0.26inch and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is supplied in quantities of 1000 per reel.
Sign in to ask questions about the Kyocera SA201A102FAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA201A102FAB technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA201A102FAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.