The Kyocera SA201A102JAC is a 100V axial ceramic capacitor with a capacitance of 1nF. It features a through hole mount and operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and part of the SpinGuard SA series.
Sign in to ask questions about the Kyocera SA201A102JAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA201A102JAC technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA201A102JAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.