The Kyocera SA201A102JAR is a 100V axial ceramic capacitor with a capacitance of 1nF. It features a straight lead style and a maximum operating temperature of 125°C. The capacitor is designed for through hole mount and is RoHS compliant. It is part of the SpinGuard SA series and is packaged in tape and reel with 5000 units per package.
Sign in to ask questions about the Kyocera SA201A102JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA201A102JAR technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA201A102JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.