Cap Ceramic 0.0015uF 100V C0G 2% Axial 125C T/R
Kyocera SA201A152GAR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.