The Kyocera SA201A152JAA is a 100V axial ceramic capacitor with a capacitance of 1.5nF. It has a C0G dielectric and is constructed with an axial design. The capacitor is rated for operation between -55°C and 125°C and is available in a tape and reel packaging with 5000 units per package. It is RoHS compliant and part of the SpinGuard SA series.
Kyocera SA201A152JAA technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA201A152JAA to view detailed technical specifications.
No datasheet is available for this part.