The Kyocera SA201A152JAR is a 100V axial ceramic capacitor with a capacitance of 1.5nF and a tolerance of 5%. It features a C0G dielectric and is constructed with an axial design. The capacitor is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and is available in tape and reel packaging.
Sign in to ask questions about the Kyocera SA201A152JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA201A152JAR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA201A152JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.