
The Kyocera SA201C103KAR is a 10nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It features an axial package with a lead length of 25.4mm and a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a lead-free construction. It is available in a tape and reel packaging with 5000 pieces per package.
Kyocera SA201C103KAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA201C103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.