The Kyocera SA201C223KAR is a 22nF ceramic capacitor with a 100V voltage rating and X7R dielectric. It has an axial package with a 445um inside diameter and 25.4mm lead length. The capacitor is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 5000 units per reel.
Kyocera SA201C223KAR technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.