The Kyocera SA201C223MAA is a 22nF ceramic capacitor with an X7R dielectric, rated for 100V and 20% tolerance. It is packaged in an axial configuration with through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Available in quantities of 5000, this component is suitable for general use in electronic circuits.
Sign in to ask questions about the Kyocera SA201C223MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA201C223MAA technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA201C223MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.