This Kyocera SA201C333KAR capacitor features a capacitance of 33nF with a tolerance of 10% and a voltage rating of 100V. It has an axial lead style with a diameter of 2.54mm and a length of 0.26inch. The capacitor is designed for through hole mount and is packaged in tape and reel quantities of 5000. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera SA201C333KAR technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.