This 200V ceramic capacitor features a capacitance of 842pF and a C0G dielectric. It has an axial termination and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Kyocera SA202AWFKFAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA202AWFKFAA technical specifications.
| Capacitance | 842pF |
| Dielectric | C0G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA202AWFKFAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.