The Kyocera SA205A182JAA is a 2.54mm axial ceramic capacitor with a capacitance of 1.8nF and a tolerance of 5%. It has a voltage rating of 50V and is made with a C0G dielectric. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 5000 pieces per reel.
Sign in to ask questions about the Kyocera SA205A182JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205A182JAA technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205A182JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.