The Kyocera SA205A222JAA is a 2.2nF ceramic capacitor with a 50V voltage rating, packaged in an axial configuration for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is available in quantities of 5000 per reel. The capacitor features a C0G dielectric and a 10% tolerance. It is RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera SA205A222JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205A222JAA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205A222JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.