The Kyocera SA205A222JAR is a 2.2nF ceramic capacitor with a 50V voltage rating, suitable for use in applications where a high level of reliability is required. It features a C0G dielectric and a 5% tolerance, making it suitable for use in a variety of applications. The capacitor is packaged in a tape and reel format and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera SA205A222JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205A222JAR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205A222JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.