This 22nF ceramic capacitor features an X7R dielectric and operates within a temperature range of -55°C to 125°C. It is packaged in an axial configuration for through-hole mounting. The capacitor is available on tape and reel for convenient handling and installation.
Sign in to ask questions about the Kyocera SA205C223MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205C223MAR technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205C223MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.