The Kyocera SA205C333JAR is a 33nF ceramic capacitor with a voltage rating of 50V. It features an X7R dielectric and is constructed with an axial lead style. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant, making it suitable for a variety of applications. The capacitor is packaged in a tape and reel format with a quantity of 5000.
Kyocera SA205C333JAR technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205C333JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.