The Kyocera SA205C473MAA is a 47nF axial ceramic capacitor with a 50V voltage rating and X7R dielectric. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and available in a package quantity of 5000 units per reel. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Sign in to ask questions about the Kyocera SA205C473MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205C473MAA technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205C473MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.