This Kyocera SA205E104MAC capacitor features a capacitance of 100nF with a tolerance of 20% and a voltage rating of 50V. It has a ceramic dielectric material with a Z5U classification and is packaged in an axial configuration with straight leads. The component is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The SA205E104MAC is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Kyocera SA205E104MAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205E104MAC technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205E104MAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.