The Kyocera SA205E104MAR is a 100nF axial ceramic capacitor with a 50V voltage rating. It features a Z5U dielectric material and a 4% dissipation factor. The capacitor has a diameter of 2.54mm and a length of 6.6mm, with a straight lead/base style. It is designed for through-hole and PCB mounting and is RoHS compliant. The operating temperature range is -55°C to 85°C.
Sign in to ask questions about the Kyocera SA205E104MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205E104MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.