The Kyocera SA205E154MAA is a 50V axial ceramic capacitor with a capacitance of 150nF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is packaged in an axial configuration and is suitable for through-hole mounting. It is RoHS compliant and part of the SpinGuard SA series.
Sign in to ask questions about the Kyocera SA205E154MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA205E154MAA technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205E154MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.