The Kyocera SA405A912FAR is a 3.81mm axial ceramic capacitor with a capacitance of 9.1nF and a tolerance of 1%. It has a voltage rating of 50V and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 5000 per reel.
Kyocera SA405A912FAR technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Axial |
| Diameter | 3.81mm |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.