
Surface mount Schottky diode with 1A average rectified current and 1A forward current. Features a maximum repetitive reverse voltage of 20V and a maximum reverse voltage of 20V. Offers a 10A maximum forward surge current and operates within a temperature range of -55°C to 125°C. Packaged in an 0805 case code and is RoHS compliant.
Sign in to ask questions about the Kyocera SD0805S020S1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SD0805S020S1R0 technical specifications.
| Average Rectified Current | 1A |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD0805S020S1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.