
Diode Schottky 40V 1A 2-Pin Case 0805
Kyocera SD0805S040S1R0 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 10A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.