
Schottky rectifier diode with 3A average rectified current and 3A forward current. Features a maximum repetitive reverse voltage of 40V and a maximum surge current of 80A. Operates across a temperature range of -55°C to 125°C. Surface mountable in a 2010 package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SD2010S040S3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | 2010 |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD2010S040S3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.