SAW Filter RF 859MHz 2.8dB 50Ohm SMD 5 Pin T/R
Kyocera SF14-0859M5UU51 technical specifications.
| Type | RF |
| Typical Center Frequency | 859MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.