SAW Filter Band Pass 906MHz 3.2dB 50Ohm SMD 4 Pin T/R
Kyocera SF14-0906M4UU01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Manufacturer Series | SF |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.