SAW Filter, 1 FUNCTIONS, 1575.42 MHz, SAW FILTER, SURFACE MOUNT
Kyocera SF14-1575F5UU01 technical specifications.
| Frequency | 1.575GHz |
| Insertion Loss | 1.8dB |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.