Sign in to ask questions about the Kyocera SF14-1575F5UUA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SF14-1575F5UUA1 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 1.4dB |
| Length | 0.055inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF, Kyocera |
| Termination | SMD/SMT |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SF14-1575F5UUA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
