
FILTER SAW 1.57542GHZ SMD
Kyocera SF14-1575M5UB06 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Height | 0.028inch |
| Insertion Loss | 1.6dB |
| Length | 0.055inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SF, Kyocera |
| Width | 0.043inch |
| RoHS | Compliant |
No datasheet is available for this part.
