SAW Filter RF 1842MHz 2dB 150Ohm SMD 10 Pin T/R
Kyocera SF14-1842EAUB01 technical specifications.
| Type | RF |
| Typical Center Frequency | 1842MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.