SAW Filter RF 1842MHz 2.3dB 150Ohm//22nH SMD 5 Pin T/R
Kyocera SF14-1842M5UBA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.